AS186-302LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $22.99000
Datasheet
8-MSOP Exp Pad Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS186-302LF

DigiKey Part Number
863-1005-2-ND - Tape & Reel (TR)
863-1005-1-ND - Cut Tape (CT)
863-1005-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS186-302LF
Description
IC RF SWITCH SPDT 4GHZ 8MSOP
Customer Reference
Detailed Description
RF Switch IC GSM, ISM, PCS, WCDMA SPDT 4 GHz 50Ohm 8-MSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
RF Type
GSM, ISM, PCS, WCDMA
Topology
Absorptive
Circuit
SPDT
Frequency Range
LF ~ 4GHz
Isolation
40dB
Insertion Loss
1dB
Test Frequency
4GHz
P1dB
30dBm
IIP3
46dBm
Features
-
Impedance
50Ohm
Voltage - Supply
3V, 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes