Battery Battery Protection IC Lithium Ion 12-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAT4685IWP-1-T1

DigiKey Part Number
863-1487-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AAT4685IWP-1-T1
Description
IC BATT PROTECTION LI-ION 12TDFN
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 12-TDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
-
Fault Protection
Over Current, Over Temperature, Over/Under Voltage
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

76,500In Stock
Chip Outpost