
AAT2823IBK-1-T1 | |
---|---|
DigiKey Part Number | 863-AAT2823IBK-1-T1TR-ND - Tape & Reel (TR) 863-AAT2823IBK-1-T1CT-ND - Cut Tape (CT) 863-AAT2823IBK-1-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AAT2823IBK-1-T1 |
Description | IC LED DRV RGLTR PWM 50MA 24TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 24-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 14.5V | |
Current - Output / Channel | 50mA | |
Frequency | 1.3MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.72000 | $22.72 |