24-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAT2823IBK-1-T1

DigiKey Part Number
863-AAT2823IBK-1-T1TR-ND - Tape & Reel (TR)
863-AAT2823IBK-1-T1CT-ND - Cut Tape (CT)
863-AAT2823IBK-1-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AAT2823IBK-1-T1
Description
IC LED DRV RGLTR PWM 50MA 24TQFN
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 24-TQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
14.5V
Current - Output / Channel
50mA
Frequency
1.3MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Digi-Reel®
QuantityUnit PriceExt Price
1$22.66000$22.66
* All Digi-Reel orders will add a $55.00 reeling fee.