595CS160M000DGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $66.05480
Datasheet
160 MHz VCXO CMOS Oscillator 3.3V Amplitude Control 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595CS160M000DGR

DigiKey Part Number
863-595CS160M000DGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
595CS160M000DGR
Description
DIFFERENTIAL/SINGLE-ENDED SINGLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
160 MHz VCXO CMOS Oscillator 3.3V Amplitude Control 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Amplitude Control
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±35ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
100mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.052" (1.33mm)
Current - Supply (Disable) (Max)
75mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$59.90316$14,975.79
Manufacturers Standard Package