Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

591FF200M000DG | |
|---|---|
DigiKey Part Number | 863-591FF200M000DG-ND |
Manufacturer | |
Manufacturer Product Number | 591FF200M000DG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVDS | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510FBA200M000BAG | Skyworks Solutions Inc. | 0 | 863-510FBA200M000BAG-ND | $50.81000 | Parametric Equivalent |
| 510FBA200M000BAGR | Skyworks Solutions Inc. | 124 | 336-5225-1-ND | $57.06000 | Parametric Equivalent |
| 510FBA200M000BAGR | Skyworks Solutions Inc. | 2,001 | 863-510FBA200M000BAGR-ND | $52.78000 | Parametric Equivalent |
| 510FCA200M000BAG | Skyworks Solutions Inc. | 0 | 863-510FCA200M000BAG-ND | $50.81000 | Parametric Equivalent |
| 510FCA200M000BAGR | Skyworks Solutions Inc. | 0 | 863-510FCA200M000BAGR-ND | $50.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $57.58180 | $2,879.09 |


