Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

591AG50M0000DGR | |
|---|---|
DigiKey Part Number | 863-591AG50M0000DGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 591AG50M0000DGR |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 125mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVPECL | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510ACB50M0000BAG | Skyworks Solutions Inc. | 0 | 863-510ACB50M0000BAG-ND | $50.81000 | Parametric Equivalent |
| 510ACB50M0000BAGR | Skyworks Solutions Inc. | 0 | 863-510ACB50M0000BAGR-ND | $50.81000 | Parametric Equivalent |
| 511ACA50M0000BAG | Skyworks Solutions Inc. | 0 | 863-511ACA50M0000BAG-ND | $50.81000 | Parametric Equivalent |
| 511ACA50M0000BAGR | Skyworks Solutions Inc. | 0 | 863-511ACA50M0000BAGR-ND | $50.81000 | Parametric Equivalent |
| 591AG50M0000DG | Skyworks Solutions Inc. | 0 | 863-591AG50M0000DG-ND | $59.44140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $53.90376 | $13,475.94 |




