590JG000376DGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $60.02080
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

590JG000376DGR

DigiKey Part Number
863-590JG000376DGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
590JG000376DGR
Description
DIFFERENTIAL/SINGLE-ENDED; SINGL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33.33333 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
33.33333 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
90mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.052" (1.33mm)
Current - Supply (Disable) (Max)
75mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$55.20288$13,800.72
500$53.71144$26,855.72
750$52.96456$39,723.42
1,250$52.13702$65,171.28
Manufacturers Standard Package