


590CB-ADG | |
---|---|
DigiKey Part Number | 590CB-ADG-ND |
Manufacturer | |
Manufacturer Product Number | 590CB-ADG |
Description | XTAL OSC PROG XO CMOS 3.3V 25PPM |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 10 MHz ~ 124.999 MHz Programmable Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 10 MHz ~ 124.999 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Frequency Stability (Total) | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 90mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75 mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $224.32000 | $224.32 |
10 | $173.95000 | $1,739.50 |
25 | $157.44520 | $3,936.13 |
50 | $146.10160 | $7,305.08 |
100 | $135.65270 | $13,565.27 |
300 | $120.75300 | $36,225.90 |
500 | $114.45772 | $57,228.86 |