Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

590AC125M000DGR | |
|---|---|
DigiKey Part Number | 863-590AC125M000DGR-ND |
Manufacturer | |
Manufacturer Product Number | 590AC125M000DGR |
Description | XTAL OSCILLATOR |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 125mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVPECL | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510ACA125M000AAG | Skyworks Solutions Inc. | 0 | 863-510ACA125M000AAG-ND | $57.88000 | Parametric Equivalent |
| 510ACA125M000AAGR | Skyworks Solutions Inc. | 0 | 863-510ACA125M000AAGR-ND | $57.88000 | Parametric Equivalent |
| 511ACA125M000AAG | Skyworks Solutions Inc. | 0 | 863-511ACA125M000AAG-ND | $57.88000 | Parametric Equivalent |
| 511ACA125M000AAGR | Skyworks Solutions Inc. | 0 | 863-511ACA125M000AAGR-ND | $57.88000 | Parametric Equivalent |
| 530AB125M000DG | Skyworks Solutions Inc. | 0 | 530AB125M000DG-ND | $86.16960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.28000 | $71.28 |
| 10 | $61.93300 | $619.33 |
| 25 | $58.57320 | $1,464.33 |
| 50 | $56.15440 | $2,807.72 |
| 100 | $53.83770 | $5,383.77 |
| 250 | $50.92332 | $12,730.83 |
| 500 | $48.82684 | $24,413.42 |
| 1,000 | $46.81898 | $46,818.98 |


