Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



571QFA000106DG | |
|---|---|
DigiKey Part Number | 571QFA000106DG-ND |
Manufacturer | |
Manufacturer Product Number | 571QFA000106DG |
Description | XTAL OSC VCXO 155.5200MHZ CML |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 155.52 MHz VCXO CML Oscillator 2.97V ~ 3.63V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Absolute Pull Range (APR) ±100ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 117mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output CML | Base Product Number |
Voltage - Supply 2.97V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 571DCB000106DG | Skyworks Solutions Inc. | 0 | 571DCB000106DG-ND | $871.58100 | Parametric Equivalent |
| 571DCB000106DGR | Skyworks Solutions Inc. | 0 | 571DCB000106DGR-ND | $871.58160 | Parametric Equivalent |
| 571DCB000150DG | Skyworks Solutions Inc. | 0 | 571DCB000150DG-ND | $871.58100 | Parametric Equivalent |
| 571DCB000150DGR | Skyworks Solutions Inc. | 0 | 571DCB000150DGR-ND | $871.58160 | Parametric Equivalent |
| 571DCB000193DG | Skyworks Solutions Inc. | 0 | 571DCB000193DG-ND | $871.58100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $1,158.20380 | $57,910.19 |


