


571MEA001677DGR | |
---|---|
DigiKey Part Number | 863-571MEA001677DGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 571MEA001677DGR |
Description | XTAL OSC VCXO 873.5150MHZ LVPECL |
Customer Reference | |
Detailed Description | 873.515 MHz VCXO LVPECL Oscillator 2.97V ~ 3.63V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 873.515 MHz | |
Function | Enable/Disable (Reprogrammable) | |
Output | LVPECL | |
Voltage - Supply | 2.97V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | ±25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 130mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Base Product Number |