cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

571CDC002485DGR

DigiKey Part Number
863-571CDC002485DGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
571CDC002485DGR
Description
DIFFERENTIAL/SINGLE-ENDED I2C PR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
49 MHz VCXO CMOS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
49 MHz
Function
Enable/Disable (Reprogrammable)
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±150ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
98mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
75mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$261.31508$65,328.77
Manufacturers Standard Package