571BMC000804DG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $1,001.02280
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $1,001.02280
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $1,330.08020
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $1,330.08020
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $1,330.08020
Datasheet
8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SMD
8 SMD

571BMC000804DG

DigiKey Part Number
571BMC000804DG-ND
Manufacturer
Manufacturer Product Number
571BMC000804DG
Description
XTAL OSC VCXO 156.2500MHZ LVDS
Customer Reference
Detailed Description
156.25 MHz VCXO LVDS Oscillator 2.97V ~ 3.63V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
156.25 MHz
Function
Enable/Disable (Reprogrammable)
Output
LVDS
Voltage - Supply
2.97V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
±12ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
108mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.