571AEA000122DG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $1,400.68800
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $1,400.68800
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $1,400.68800
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $1,400.68800
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $1,400.68800
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $1,400.68800
Datasheet
8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SMD
8 SMD

571AEA000122DG

DigiKey Part Number
571AEA000122DG-ND
Manufacturer
Manufacturer Product Number
571AEA000122DG
Description
XTAL OSC VCXO 1.0000GHZ LVPECL
Customer Reference
Detailed Description
1 GHz VCXO LVPECL Oscillator 2.97V ~ 3.63V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
1 GHz
Function
Enable/Disable (Reprogrammable)
Output
LVPECL
Voltage - Supply
2.97V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
±25ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
130mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable