Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



570SBB000112DG | |
|---|---|
DigiKey Part Number | 570SBB000112DG-ND |
Manufacturer | |
Manufacturer Product Number | 570SBB000112DG |
Description | XTAL OSCILLATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 108mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
Base Resonator | Supplier Device Package 8-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable (Reprogrammable) | Current - Supply (Disable) (Max) 75mA |
Output LVDS | Base Product Number |
Voltage - Supply 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570FBA000107DG | Skyworks Solutions Inc. | 0 | 570FBA000107DG-ND | $594.00340 | Parametric Equivalent |
| 570FBA000107DGR | Skyworks Solutions Inc. | 0 | 570FBA000107DGR-ND | $594.00336 | Parametric Equivalent |
| 570FBA000400DG | Skyworks Solutions Inc. | 0 | 570FBA000400DG-ND | $594.00340 | Parametric Equivalent |
| 570FBA000400DGR | Skyworks Solutions Inc. | 0 | 570FBA000400DGR-ND | $594.00336 | Parametric Equivalent |
| 570FBB000107DG | Skyworks Solutions Inc. | 0 | 570FBB000107DG-ND | $343.96780 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $343.96780 | $17,198.39 |


