570NAA000159DGR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $314.53088
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $314.53088
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $116.99416
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $116.99416
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $116.99416
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $116.99416
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $125.95124
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $409.57592
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $159.85952
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $116.99416
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $86.01980
Datasheet
8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SMD
8 SMD

570NAA000159DGR

DigiKey Part Number
570NAA000159DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
570NAA000159DGR
Description
XTAL OSCILLATOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
148.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
148.5 MHz
Function
Enable/Disable (Reprogrammable)
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
108mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
75mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$522.34708$130,586.77
Manufacturers Standard Package