570JCC001344DGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $163.28240
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

570JCC001344DGR

DigiKey Part Number
863-570JCC001344DGRTR-ND
Manufacturer
Manufacturer Product Number
570JCC001344DGR
Description
DIFFERENTIAL/SINGLE-ENDED; I2C P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable (Reprogrammable) 6-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Base Resonator
Type
Frequency
150 MHz
Function
Enable/Disable (Reprogrammable)
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±7ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
98mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
75mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
250$152.19944$38,049.86
500$148.76968$74,384.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.