Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



570FBB000353DG | |
|---|---|
DigiKey Part Number | 570FBB000353DG-ND |
Manufacturer | |
Manufacturer Product Number | 570FBB000353DG |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 108mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570FBB000126DG | Skyworks Solutions Inc. | 0 | 570FBB000126DG-ND | $343.96780 | Parametric Equivalent |
| 570FBB000126DGR | Skyworks Solutions Inc. | 0 | 570FBB000126DGR-ND | $343.96716 | Parametric Equivalent |
| 570FBB000353DGR | Skyworks Solutions Inc. | 0 | 570FBB000353DGR-ND | $343.96716 | Parametric Equivalent |
| 570FBB000374DG | Skyworks Solutions Inc. | 0 | 570FBB000374DG-ND | $343.96780 | Parametric Equivalent |
| 570FBB000374DGR | Skyworks Solutions Inc. | 0 | 570FBB000374DGR-ND | $343.96716 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $343.96780 | $17,198.39 |


