Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



570FAB000374DG | |
|---|---|
DigiKey Part Number | 570FAB000374DG-ND |
Manufacturer | |
Manufacturer Product Number | 570FAB000374DG |
Description | XTAL OSCILLATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 108mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
Base Resonator | Supplier Device Package 8-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable (Reprogrammable) | Current - Supply (Disable) (Max) 75mA |
Output LVDS | Base Product Number |
Voltage - Supply 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570FAA000126DG | Skyworks Solutions Inc. | 0 | 570FAA000126DG-ND | $516.51580 | Parametric Equivalent |
| 570FAA000126DGR | Skyworks Solutions Inc. | 0 | 570FAA000126DGR-ND | $516.51572 | Parametric Equivalent |
| 570FAA000374DG | Skyworks Solutions Inc. | 0 | 570FAA000374DG-ND | $516.51580 | Parametric Equivalent |
| 570FAA000374DGR | Skyworks Solutions Inc. | 0 | 570FAA000374DGR-ND | $516.51572 | Parametric Equivalent |
| 570FAB000126DG | Skyworks Solutions Inc. | 0 | 570FAB000126DG-ND | $299.05700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $299.05700 | $14,952.85 |


