
570CCC002499DG | |
---|---|
DigiKey Part Number | 863-570CCC002499DGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 570CCC002499DG |
Description | DIFFERENTIAL/SINGLE-ENDED; I2C P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18.06336 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable (Reprogrammable) 6-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 18.06336 MHz | |
Function | Enable/Disable (Reprogrammable) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±7ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 98mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $163.28240 | $8,164.12 |
100 | $157.89180 | $15,789.18 |
150 | $155.19120 | $23,278.68 |
250 | $152.19944 | $38,049.86 |
350 | $150.45063 | $52,657.72 |
500 | $148.76968 | $74,384.84 |