Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



570CAC001073DGR | |
|---|---|
DigiKey Part Number | 570CAC001073DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 570CAC001073DGR |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 98mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 514CAA000121AAGR | Skyworks Solutions Inc. | 0 | 336-514CAA000121AAGRTR-ND | $102.35768 | Similar |
| 570CAC000121DG | Skyworks Solutions Inc. | 503 | 336-2519-ND | $157.20000 | Parametric Equivalent |
| 570CAC000121DGR | Skyworks Solutions Inc. | 0 | 570CAC000121DGR-ND | $108.72932 | Parametric Equivalent |
| 570CAC001073DG | Skyworks Solutions Inc. | 0 | 570CAC001073DG-ND | $119.11800 | Parametric Equivalent |
| 598CAC000121DG | Skyworks Solutions Inc. | 0 | 598CAC000121DG-ND | $73.64980 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $108.72932 | $27,182.33 |



