
SI5395A-A-XO-EVB | |
---|---|
DigiKey Part Number | 863-SI5395A-A-XO-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SI5395A-A-XO-EVB |
Description | EVAL BOARD FOR SI5395 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si5395 DSPLL® Clock Multiplier Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Clock Multiplier | |
Embedded | No | |
Utilized IC / Part | Si5395 | |
Primary Attributes | 12-Channel | |
Secondary Attributes | I2C/SPI Interface(s) | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,366.12000 | $4,366.12 |
10 | $3,813.18800 | $38,131.88 |