Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

570ACA000957DG | |
|---|---|
DigiKey Part Number | 570ACA000957DG-ND |
Manufacturer | |
Manufacturer Product Number | 570ACA000957DG |
Description | XTAL OSC XO 125.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±7ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 130mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output LVPECL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570ECC000115DG | Skyworks Solutions Inc. | 0 | 570ECC000115DG-ND | $145.59780 | Similar |
| 570ACA000115DG | Skyworks Solutions Inc. | 0 | 570ACA000115DG-ND | $647.44320 | Parametric Equivalent |
| 570ACA000115DGR | Skyworks Solutions Inc. | 0 | 570ACA000115DGR-ND | $647.44312 | Parametric Equivalent |
| 570ACA000957DGR | Skyworks Solutions Inc. | 0 | 570ACA000957DGR-ND | $647.44312 | Parametric Equivalent |
| 570ACA000973DG | Skyworks Solutions Inc. | 0 | 570ACA000973DG-ND | $647.44320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $647.44320 | $32,372.16 |


