570ABC000597DGR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $127.53602
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $594.00336
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $343.96716
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $343.96716
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $343.96716
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $343.96716
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $124.96680
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $167.10200
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $167.10200
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $594.00340
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $594.00336
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $594.00340
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $594.00336
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $594.00340
Datasheet
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

570ABC000597DGR

DigiKey Part Number
570ABC000597DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
570ABC000597DGR
Description
XTAL OSC XO 156.2500MHZ LVPECL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable (Reprogrammable)
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
130mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$124.96680$31,241.70
Manufacturers Standard Package