
569BCCC002321ACGR | |
---|---|
DigiKey Part Number | 863-569BCCC002321ACGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 569BCCC002321ACGR |
Description | 569BCCC002321ACGR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LVDS VCXO Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | VCXO | |
Frequency - Output 1 | 148.35MHz, 148.5MHz | |
Frequency - Output 2 | - | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | - | |
Output | LVDS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±20ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 140mA | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height | 0.052" (1.33mm) | |
Package / Case | 8-SMD, No Lead | |
Current - Supply (Disable) (Max) | 83 mA |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $285.98584 | $71,496.46 |