Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

566AFA000403ACGR | |
|---|---|
DigiKey Part Number | 863-566AFA000403ACGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 566AFA000403ACGR |
Description | DIFFERENTIAL/SINGLE-ENDED; DUAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 644.53125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 43mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.056" (1.43mm) |
Output LVPECL | Current - Supply (Disable) (Max) 83mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 566ACA000403ACG | Skyworks Solutions Inc. | 0 | 863-566ACA000403ACG-ND | $278.67100 | Parametric Equivalent |
| 566ACA000403ACGR | Skyworks Solutions Inc. | 0 | 863-566ACA000403ACGRTR-ND | $249.82508 | Parametric Equivalent |
| 566AFA000403ACG | Skyworks Solutions Inc. | 0 | 863-566AFA000403ACG-ND | $278.67100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $278.67104 | $69,667.76 |

