
560CAB21M8453CCGR | |
---|---|
DigiKey Part Number | 863-560CAB21M8453CCGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 560CAB21M8453CCGR |
Description | 560CAB21M8453CCGR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 21.8453 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 21.8453 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 135mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 73mA (Typ) |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $69.02364 | $17,255.91 |
500 | $67.23134 | $33,615.67 |
750 | $66.33383 | $49,750.37 |
1,250 | $65.33920 | $81,674.00 |