
552GD001220DGR | |
---|---|
DigiKey Part Number | 863-552GD001220DGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 552GD001220DGR |
Description | DIFFERENTIAL/SINGLE-ENDED DUAL F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CMOS VCXO Pin Configurable Oscillator 2.5V 6-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | VCXO | |
Frequency - Output 1 | 25.6MHz, 32.768MHz | |
Frequency - Output 2 | - | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 98mA | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height | 0.071" (1.80mm) | |
Package / Case | 6-SMD, No Lead | |
Current - Supply (Disable) (Max) | 75 mA |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $152.19944 | $38,049.86 |
500 | $148.76968 | $74,384.84 |