Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

550CF70M6560DGR | |
|---|---|
DigiKey Part Number | 863-550CF70M6560DGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 550CF70M6560DGR |
Description | DIFFERENTIAL/SINGLE-ENDED SINGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70.656 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Absolute Pull Range (APR) ±100ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 98mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 75mA |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 550CD70M6560DG | Skyworks Solutions Inc. | 0 | 550CD70M6560DG-ND | $95.89880 | Parametric Equivalent |
| 550CD70M6560DGR | Skyworks Solutions Inc. | 0 | 550CD70M6560DGR-ND | $86.97888 | Parametric Equivalent |
| 550CF70M6560DG | Skyworks Solutions Inc. | 0 | 863-550CF70M6560DG-ND | $95.89880 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $86.97888 | $21,744.72 |


