Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

550BJ156M250DG | |
|---|---|
DigiKey Part Number | 863-550BJ156M250DG-ND |
Manufacturer | |
Manufacturer Product Number | 550BJ156M250DG |
Description | DIFFERENTIAL/SINGLE-ENDED SINGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz VCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Absolute Pull Range (APR) ±130ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 108mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 75mA |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 515BAA156M250AAG | Skyworks Solutions Inc. | 0 | 863-515BAA156M250AAG-ND | $79.59890 | Parametric Equivalent |
| 515BAA156M250AAGR | Skyworks Solutions Inc. | 0 | 863-515BAA156M250AAGRTR-ND | $75.94611 | Parametric Equivalent |
| 515BBA156M250AAG | Skyworks Solutions Inc. | 0 | 863-515BBA156M250AAG-ND | $79.59890 | Parametric Equivalent |
| 515BBA156M250AAGR | Skyworks Solutions Inc. | 0 | 863-515BBA156M250AAGRTR-ND | $75.94611 | Parametric Equivalent |
| 515BCA156M250AAG | Skyworks Solutions Inc. | 0 | 863-515BCA156M250AAG-ND | $79.59890 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $174.06720 | $8,703.36 |


