Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent

550BD156M250DGR | |
|---|---|
DigiKey Part Number | 550BD156M250DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 550BD156M250DGR |
Description | XTAL OSC VCXO 156.2500MHZ LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz VCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Absolute Pull Range (APR) ±80ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 108mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 75mA |
Voltage - Supply 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 550BD156M250DG | Skyworks Solutions Inc. | 0 | 550BD156M250DG-ND | $153.77000 | Parametric Equivalent |
| 550BF156M250DG | Skyworks Solutions Inc. | 0 | 863-550BF156M250DG-ND | $153.77000 | Parametric Equivalent |
| 550BF156M250DGR | Skyworks Solutions Inc. | 0 | 863-550BF156M250DGRTR-ND | $144.90392 | Parametric Equivalent |
| 356L1562B3I3T | CTS-Frequency Controls | 0 | 356L1562B3I3T-ND | $22.17561 | Direct |
| 377LB3I1562T | CTS-Frequency Controls | 0 | 377LB3I1562T-ND | $75.81251 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $144.90392 | $36,225.98 |




