Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

550AJ622M080DGR | |
|---|---|
DigiKey Part Number | 550AJ622M080DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 550AJ622M080DGR |
Description | XTAL OSC VCXO 622.0800MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 622.08 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Absolute Pull Range (APR) ±130ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 130mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVPECL | Current - Supply (Disable) (Max) 75mA |
Voltage - Supply 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 550AE622M080DG | Skyworks Solutions Inc. | 0 | 550AE622M080DG-ND | $326.29160 | Parametric Equivalent |
| 550AE622M080DGR | Skyworks Solutions Inc. | 0 | 550AE622M080DGR-ND | $326.29096 | Parametric Equivalent |
| 550AG622M080DG | Skyworks Solutions Inc. | 0 | 550AG622M080DG-ND | $326.29160 | Parametric Equivalent |
| 550AG622M080DGR | Skyworks Solutions Inc. | 0 | 550AG622M080DGR-ND | $326.29096 | Parametric Equivalent |
| 550AH622M080DG | Skyworks Solutions Inc. | 0 | 550AH622M080DG-ND | $326.29160 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $326.29096 | $81,572.74 |


