
550AJ50M0000DG | |
|---|---|
DigiKey Part Number | 550AJ50M0000DG-ND |
Manufacturer | |
Manufacturer Product Number | 550AJ50M0000DG |
Description | XTAL OSCILLATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Absolute Pull Range (APR) ±130ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 130mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVPECL | Current - Supply (Disable) (Max) 75mA |
Voltage - Supply 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $168.38000 | $168.38 |
| 10 | $146.36700 | $1,463.67 |
| 25 | $138.44000 | $3,461.00 |

