Similar
Similar



549BCCB002128ABGR | |
|---|---|
DigiKey Part Number | 336-549BCCB002128ABGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 549BCCB002128ABGR |
Description | DIFFERENTIAL/SINGLE-ENDED |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±7ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 121mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 8-SMD, No Lead |
Base Resonator | Supplier Device Package 8-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.052" (1.33mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 112mA |
Output LVDS | Base Product Number |
Voltage - Supply 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530SC200M000DGR | Skyworks Solutions Inc. | 0 | 530SC200M000DGR-ND | $127.33064 | Similar |
| 531FC200M000DGR | Skyworks Solutions Inc. | 0 | 531FC200M000DGR-ND | $104.92672 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $251.37236 | $62,843.09 |


