548BCAB002501CCG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $285.98584
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

548BCAB002501CCG

DigiKey Part Number
863-548BCAB002501CCGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
548BCAB002501CCG
Description
DIFFERENTIAL/SINGLE-ENDED; ANY F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
488.8925 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V 6-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
488.8925 MHz
Function
-
Output
LVDS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±7ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
121mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
112mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50$304.55420$15,227.71
100$295.52290$29,552.29
150$290.99840$43,649.76
250$285.98584$71,496.46
Manufacturers Standard Package