
SKY13918-397LF | |
|---|---|
DigiKey Part Number | 863-SKY13918-397LFTR-ND - Tape & Reel (TR) 863-SKY13918-397LFCT-ND - Cut Tape (CT) 863-SKY13918-397LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13918-397LF |
Description | POWER DIVIDER, 2 WAY, 2.7GHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 7.2GHz | |
Isolation | - | |
Insertion Loss | - | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.44388 | $10,331.64 |
| 6,000 | $3.36121 | $20,167.26 |
| 9,000 | $3.31982 | $29,878.38 |
| 15,000 | $3.27398 | $49,109.70 |
| 21,000 | $3.24719 | $68,190.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $5.29500 | $52.95 |
| 25 | $4.76840 | $119.21 |
| 100 | $4.19130 | $419.13 |
| 250 | $3.91572 | $978.93 |
| 500 | $3.74950 | $1,874.75 |
| 1,000 | $3.66046 | $3,660.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $5.18800 | $51.88 |
| 25 | $4.67640 | $116.91 |
| 100 | $4.10910 | $410.91 |
| 250 | $3.83880 | $959.70 |
| 500 | $3.67600 | $1,838.00 |
| 1,000 | $3.66046 | $3,660.46 |


