CMOS XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead
8-SMD No Lead 3,2x5mm

547CCA002540BBGR

DigiKey Part Number
336-547CCA002540BBGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
547CCA002540BBGR
Description
DIFFERENTIAL/SINGLE-ENDED
Customer Reference
Detailed Description
CMOS XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V, 2.5V, 3.3V
Manufacturer
Skyworks Solutions Inc.
Frequency Stability
±7ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
127mA
Part Status
Not For New Designs
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Base Resonator
Crystal
Height
0.052" (1.33mm)
Type
XO (Standard)
Package / Case
8-SMD, No Lead
Frequency - Output 1
220MHz, 230MHz, 240MHz, 250MHz
Current - Supply (Disable) (Max)
112 mA
Function
Enable/Disable
Base Product Number
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$125.68636$31,421.59
Manufacturers Standard Package