


547CBC002535BBG | |
|---|---|
DigiKey Part Number | 336-547CBC002535BBG-ND |
Manufacturer | |
Manufacturer Product Number | 547CBC002535BBG |
Description | DIFFERENTIAL/SINGLE-ENDED |
Customer Reference | |
Detailed Description | CMOS XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Manufacturer Skyworks Solutions Inc. | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 127mA |
Part Status Not For New Designs | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Base Resonator Crystal | Height 0.052" (1.33mm) |
Type XO (Standard) | Package / Case 8-SMD, No Lead |
Frequency - Output 1 8MHz, 10MHz, 20MHz, 25MHz | Current - Supply (Disable) (Max) 112 mA |
Function Enable/Disable | Base Product Number |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $103.26700 | $5,163.35 |

