CMOS XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead
8-SMD No Lead 3,2x5mm

547CAA002438BAG

DigiKey Part Number
547CAA002438BAG-ND
Manufacturer
Manufacturer Product Number
547CAA002438BAG
Description
XTAL OSCILLATOR SMD
Customer Reference
Detailed Description
CMOS XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Manufacturer
Skyworks Solutions Inc.
Voltage - Supply
1.8V, 2.5V, 3.3V
Series
Frequency Stability
±20ppm
Packaging
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Not For New Designs
Current - Supply (Max)
127mA
Base Resonator
Crystal
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Type
XO (Standard)
Height
0.052" (1.33mm)
Frequency - Output 1
24MHz, 25MHz, 48MHz, 50MHz
Package / Case
8-SMD, No Lead
Function
Enable/Disable
Current - Supply (Disable) (Max)
112 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in HKD
Strip
QuantityUnit PriceExt Price
50$91.25700$4,562.85
Manufacturers Standard Package