
545EAA25M000CCG | |
---|---|
DigiKey Part Number | 863-545EAA25M000CCGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 545EAA25M000CCG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCSL Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 126mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 112mA |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $75.00500 | $3,750.25 |
100 | $72.18150 | $7,218.15 |
150 | $70.76720 | $10,615.08 |
250 | $69.20016 | $17,300.04 |
350 | $68.28420 | $23,899.47 |
500 | $67.40328 | $33,701.64 |
1,250 | $65.50630 | $81,882.88 |