545BAA312M500BBG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $89.18520
Datasheet
312.5 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

545BAA312M500BBG

DigiKey Part Number
336-6119-ND
Manufacturer
Manufacturer Product Number
545BAA312M500BBG
Description
XTAL OSC XO 312.5000MHZ LVDS SMD
Customer Reference
Detailed Description
312.5 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
121mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (5x3.2)
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.052" (1.33mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
112mA
Output
LVDS
Base Product Number
Voltage - Supply
1.8V, 2.5V, 3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
545BAA312M500BCGSkyworks Solutions Inc.0863-545BAA312M500BCG-ND$89.18520MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types