542CAA002475BCG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $69.87692
Datasheet
8-SMD No Lead 3,2x5mm Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SMD No Lead 3,2x5mm Top
8-SMD No Lead 3,2x5mm

542CAA002475BCG

DigiKey Part Number
863-542CAA002475BCG-ND
Manufacturer
Manufacturer Product Number
542CAA002475BCG
Description
OSCILLATOR SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
CMOS XO (Standard) Pin Configurable Oscillator 1.8V ~ 3.3V 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Strip
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency - Output 1
10MHz, 60MHz
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±20ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
108mA
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height
0.052" (1.33mm)
Package / Case
8-SMD, No Lead
Current - Supply (Disable) (Max)
100 mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Strip
QuantityUnit PriceExt Price
50$77.04880$3,852.44
Manufacturers Standard Package