540BCB100M000BCG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $68.09700
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $61.75628
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $61.75628
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $83.14080
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $75.40400
Datasheet
100 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

540BCB100M000BCG

DigiKey Part Number
863-540BCB100M000BCG-ND
Manufacturer
Manufacturer Product Number
540BCB100M000BCG
Description
DIFFERENTIAL/SINGLE-ENDED; SINGL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V, 2.5V, 3.3V
Mfr
Frequency Stability
±7ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
111mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.052" (1.33mm)
Output
LVDS
Current - Supply (Disable) (Max)
100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
540BCA100M000BCGSkyworks Solutions Inc.0863-540BCA100M000BCG-ND$68.09700Parametric Equivalent
540BCA100M000BCGRSkyworks Solutions Inc.0863-540BCA100M000BCGRTR-ND$61.75628Parametric Equivalent
540BCB100M000BCGRSkyworks Solutions Inc.0863-540BCB100M000BCGRTR-ND$61.75628Parametric Equivalent
545BCB100M000BCGSkyworks Solutions Inc.0863-545BCB100M000BCG-ND$83.14080Parametric Equivalent
545BCB100M000BCGRSkyworks Solutions Inc.0863-545BCB100M000BCGRTR-ND$75.40400Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Strip
QuantityUnit PriceExt Price
50$68.09700$3,404.85
Manufacturers Standard Package