CMOS XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead
8 SMD

549FCEC002141ABGR

DigiKey Part Number
336-549FCEC002141ABGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
549FCEC002141ABGR
Description
DIFFERENTIAL/SINGLE-ENDED
Customer Reference
Detailed Description
CMOS XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V, 2.5V, 3.3V
Manufacturer
Skyworks Solutions Inc.
Frequency Stability
±7ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
127mA
Part Status
Not For New Designs
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Base Resonator
Crystal
Height
0.052" (1.33mm)
Type
XO (Standard)
Package / Case
8-SMD, No Lead
Frequency - Output 1
1MHz, 40MHz
Supplier Device Package
8-SMD (7x5)
Function
Enable/Disable (Reprogrammable)
Current - Supply (Disable) (Max)
112 mA
Output
CMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$125.68636$31,421.59
Manufacturers Standard Package