
531AC125M000DGR | |
|---|---|
DigiKey Part Number | 336-5229-2-ND - Tape & Reel (TR) 336-5229-1-ND - Cut Tape (CT) 336-5229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 531AC125M000DGR |
Description | XTAL OSC XO 125.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±7ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 121mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 75mA |
Output LVPECL | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $120.86000 | $120.86 |
| 10 | $105.02100 | $1,050.21 |
| 25 | $99.32880 | $2,483.22 |
| 50 | $98.99680 | $4,949.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $86.37112 | $21,592.78 |
| 500 | $82.82208 | $41,411.04 |
| 750 | $80.87895 | $60,659.21 |


