
531AC125M000DGR | |
|---|---|
DigiKey Part Number | 336-5229-2-ND - Tape & Reel (TR) 336-5229-1-ND - Cut Tape (CT) 336-5229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 531AC125M000DGR |
Description | XTAL OSC XO 125.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±7ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 121mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $120.86000 | $120.86 |
| 10 | $105.02100 | $1,050.21 |
| 25 | $99.32880 | $2,483.22 |
| 50 | $98.99680 | $4,949.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $86.37112 | $21,592.78 |
| 500 | $82.82208 | $41,411.04 |
| 750 | $80.87895 | $60,659.21 |


