
510CCAM500000CAG | |
---|---|
DigiKey Part Number | 863-510CCAM500000CAGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 510CCAM500000CAG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 500 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 18mA |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $33.54110 | $6,708.22 |
400 | $32.49750 | $12,999.00 |
600 | $31.97500 | $19,185.00 |
1,000 | $31.39599 | $31,395.99 |
1,400 | $31.05764 | $43,480.70 |
2,000 | $30.73222 | $61,464.44 |