Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

514CCB000112AAGR | |
|---|---|
DigiKey Part Number | 514CCB000112AAGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 514CCB000112AAGR |
Description | XTAL OSCILLATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable (Reprogrammable) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 26mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable (Reprogrammable) | Current - Supply (Disable) (Max) 18mA |
Output CMOS | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 514CCA000107AAG | Skyworks Solutions Inc. | 0 | 514CCA000107AAG-ND | $112.08990 | Parametric Equivalent |
| 514CCA000107AAGR | Skyworks Solutions Inc. | 0 | 514CCA000107AAGR-ND | $111.60686 | Parametric Equivalent |
| 514CCA000112AAG | Skyworks Solutions Inc. | 0 | 514CCA000112AAG-ND | $112.08990 | Parametric Equivalent |
| 514CCA000112AAGR | Skyworks Solutions Inc. | 0 | 514CCA000112AAGR-ND | $111.60686 | Parametric Equivalent |
| 514CCA000598AAG | Skyworks Solutions Inc. | 0 | 514CCA000598AAG-ND | $112.08990 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $96.19155 | $96,191.55 |


