Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

514CAA001301AAG | |
|---|---|
DigiKey Part Number | 863-514CAA001301AAG-ND |
Manufacturer | |
Manufacturer Product Number | 514CAA001301AAG |
Description | DIFFERENTIAL/SINGLE-ENDED; I2C P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10.24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 514CAA001301AAGR | Skyworks Solutions Inc. | 0 | 863-514CAA001301AAGRTR-ND | $12.45000 | Parametric Equivalent |
| 514CAC001301AAG | Skyworks Solutions Inc. | 0 | 863-514CAC001301AAG-ND | $9.92605 | Parametric Equivalent |
| 514CAC001301AAGR | Skyworks Solutions Inc. | 0 | 863-514CAC001301AAGRTR-ND | $9.50000 | Parametric Equivalent |
| 530CA10M2400DG | Skyworks Solutions Inc. | 0 | 530CA10M2400DG-ND | $9.25480 | Parametric Equivalent |
| 530CA10M2400DGR | Skyworks Solutions Inc. | 0 | 530CA10M2400DGR-ND | $8.39344 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $103.79070 | $20,758.14 |


